
TE Connectivity 501232-4 technical specifications.
| Color | Black |
| Insulation Material | PE |
| Jacket Material | PE |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 2.2mm |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501232-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.