TE Connectivity 5012W5812-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 50R |
| Packaging | Bulk |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5012W5812-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.