TE Connectivity 501457-2 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501457-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.