
TE Connectivity 501457-4 technical specifications.
| Body Material | Thermoplastic |
| Color | Beige |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Material | TPE, Thermoplastic |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPTIMATE® |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501457-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.