
TE Connectivity 501506-2 technical specifications.
| Body Material | Brass |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Panel Mount Retention | Yes (With) |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
