
TE Connectivity 501540-1 technical specifications.
| Body Material | Thermoplastic |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Thermoplastic |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501540-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.