TE Connectivity 501703-000 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | No |
| Length | 21.5mm |
| Max Operating Temperature | 150°C |
| Series | SolderSleeve D-181 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 501703-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.