TE Connectivity 501780-4 technical specifications.
| Body Material | PBT, Polybutylene |
| Fiber Cladding Diameter | 125um |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 501780-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.