TE Connectivity 501833-6 technical specifications.
| Connectors Color | Black |
| Insertion Loss | 0.51dB |
| Length | 32.8foot |
| Mount | Cable |
| Package Quantity | 1 |
| Series | OPTIMATE |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 501833-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.