TE Connectivity 5018D3311-0 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 50R |
| Packaging | Bulk |
| Resistance | 50R |
| Series | CHEMINAX |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5018D3311-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.