TE Connectivity 501933-2 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Mounting Ears | Yes (With) |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 501933-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.