TE Connectivity 502016-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PP, Polypropylene |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 502016-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.