
TE Connectivity 5020A1311-0 technical specifications.
| Capacitance | 26.4pF |
| Color | Black |
| Conductor Material | Copper, Tin |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 3.76mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.04inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Cheminax, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5020A1311-0 to view detailed technical specifications.
No datasheet is available for this part.