TE Connectivity 5020A1611-9 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Dielectric Material | PE |
| Impedance | 50R |
| Insulation Material | ETFE |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -85°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHEMINAX |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Cheminax |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5020A1611-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.