TE Connectivity 5020G3442-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Dielectric Material | FEP |
| Impedance | 50R |
| Insulation Material | FEP |
| Mount | Cable |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5020G3442-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.