TE Connectivity 5021F1331-9CS2447 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Impedance | 50R |
| Mount | Cable |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 21AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5021F1331-9CS2447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.