TE Connectivity 5024M0022 technical specifications.
| Conductor Material | Copper, Silver |
| Dielectric Material | FEP |
| Impedance | 150R |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Diameter | 6.05mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5024M0022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.