
TE Connectivity 502585-2 technical specifications.
| Color | Silver |
| Lead Free | Contains Lead |
| Material | Zinc |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mode | Multimode |
| Mount | Panel, Board, Through Hole |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502585-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.