The TE Connectivity 502632-8 is a simplex LC fiber optic connector with a blue housing and plastic body. It has a non-compliant ELV rating and contains lead, making it non-RoHS compliant. The connector is designed for panel mounting with snap-in flanges and can operate between -40°C and 85°C.
TE Connectivity 502632-8 technical specifications.
| Body Material | Plastic |
| Color | Blue |
| ELV | Non-Compliant |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Simplex/Duplex | Simplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502632-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
