TE Connectivity 502667-6 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 37.72mm |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | OPTIMATE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502667-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.