TE Connectivity 502674-1 technical specifications.
| Body Material | Brass |
| Fiber Cladding Diameter | 125um |
| Height | 9.78mm |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Length | 58mm |
| Mode | Multimode |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502674-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.