TE Connectivity 5026A1311-0 technical specifications.
| Capacitance | 27.1pF |
| Color | Black |
| Conductor Material | Copper, Tin |
| Dielectric Material | PE |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Cable |
| Outside Diameter | 2.13mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 0.019inch |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Cheminax, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5026A1311-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.