TE Connectivity 502716-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29.75mm |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 502716-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.