TE Connectivity 502780-5 technical specifications.
| ELV | Non-Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502780-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.