TE Connectivity 502796-2 technical specifications.
| Connector Type A | ST |
| Connector Type B | ST |
| Connectors Color | Yellow |
| Insertion Loss | 0.5dB |
| Length | 6.56foot |
| Mount | Cable |
| Package Quantity | 1 |
| Return Loss | 55dB |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502796-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.