TE Connectivity 502807-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 502807-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.