TE Connectivity 502808-4 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Beige |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mode | Multimode |
| Mount | Panel, Flanges |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 502808-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.