TE Connectivity 502809-1 technical specifications.
| Color | Black |
| Material | Ceramic |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.