TE Connectivity 502850-2 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | TPE, Thermoplastic |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502850-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.