TE Connectivity 5028D5312-9CS1173 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Dielectric Material | PE |
| Impedance | 50R |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CHEMINAX |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5028D5312-9CS1173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.