TE Connectivity 502A834-100-G07/180-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 502A834-100-G07/180-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.