TE Connectivity 5030A1314-0 technical specifications.
| Color | Black |
| Conductor Material | Silver |
| Dielectric Material | PE |
| Impedance | 50R |
| Packaging | Bulk |
| Series | CHEMINAX |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 5030A1314-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.