TE Connectivity 503137-2 technical specifications.
| Housing Color | Blue |
| Mode | Singlemode/Multimode |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 503137-2 to view detailed technical specifications.
No datasheet is available for this part.