
TE Connectivity 503141-1 technical specifications.
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| ELV | Non-Compliant |
| Insertion Loss | 0.6dB |
| Lead Free | Contains Lead |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Strain Relief | Yes (With) |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 503141-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.