TE Connectivity 503141-2 technical specifications.
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| Insertion Loss | 0.8dB |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 503141-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.