
TE Connectivity 503273-3 technical specifications.
| Body Material | Thermoplastic |
| Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 29.15mm |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Port Type | DUPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503273-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.