TE Connectivity 503304-2 technical specifications.
| Body Material | Thermoplastic |
| Color | Beige |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 0.15inch |
| Material | Thermoplastic |
| Mount | Bushing |
| Package Quantity | 5 |
| Series | Fibrlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503304-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.