
TE Connectivity 503330-3 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Mount | Termination |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | LightCrimp XTC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503330-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
