
This terminal is made from copper with a gold plating. It has a stud diameter of 2.36mm and is available in quantities of 1000. The terminal is not insulated and is compliant with RoHS regulations. It is suitable for use in applications where a free hanging mount is required. The terminal is available in a range of wire gauges from 22AWG to 26AWG.
TE Connectivity 50334-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.419inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.018inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 50334-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.