TE Connectivity 503347-4 technical specifications.
| Body Material | PBT, Polybutylene |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Gender | Male |
| Lead Free | Not Applicable |
| Mating Cycles | 250 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503347-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.