
TE Connectivity 503569-1 technical specifications.
| Body Material | Polymer |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 46.7mm |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503569-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
