
TE Connectivity 503676-4 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503676-4 to view detailed technical specifications.
No datasheet is available for this part.