TE Connectivity 503692-1 technical specifications.
| Body Material | Plastic, Thermoplastic |
| Color | Beige |
| ELV | Non-Compliant |
| Fiber Cladding Diameter | 125um |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LightCrimp |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 503692-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.