TE Connectivity 503970-3 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 13.72mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503970-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.