
TE Connectivity 503994-1 technical specifications.
| Color | Orange |
| Connectors Color | Black, Blue |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 3.28foot |
| Mount | Cable |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 503994-1 to view detailed technical specifications.
No datasheet is available for this part.