TE Connectivity 503995-5 technical specifications.
| Color | Orange |
| Connector Type A | ST-Style, Bayonet |
| Connector Type B | ST-Style, Bayonet |
| ELV | Non-Compliant |
| Insertion Loss | 0.8dB |
| Jacket Material | OFNR |
| Lead Free | Contains Lead |
| Length | 10m |
| Material | Ceramic |
| Mode | Multimode |
| Mount | Cable |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 503995-5 to view detailed technical specifications.
No datasheet is available for this part.