TE Connectivity 503997-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Mount | Wall |
| Number of Ports | 4 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | SL 110Connect, AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 503997-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.