TE Connectivity 504000-1 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Insertion Loss | 0.2dB |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LightCrimp XTC |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.