TE Connectivity 504002-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 504002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.