TE Connectivity 504008-4 technical specifications.
| Body Material | Brass |
| Fiber Cladding Diameter | 125um |
| Housing Color | Silver |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 504008-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.